# of units | Price |
---|---|
1+ | $5.39 |
10+ | $4.75 |
25+ | $4.39 |
Specification | Value |
---|---|
Cable Type | Patch Cord |
1st Connector | Alligator Clip, Insulated |
2nd Connector | Alligator Clip, Insulated |
Configuration | Alligator to Alligator |
Color | 1 black, 1 red |
Cable Length | 21" (533.40mm) |
Wire Gauge (AWG) | 16 |