Set of 3 Alligator Clip Test Leads 24 AWG

You may also like:
GAL02 GAL02
Jameco Benchpro
GAL01-YW GAL01-YW
Jameco Benchpro
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$2.49 ea

289 In Stock
More will be available on Jul. 29

Email [email protected] for Product Availability


  • Jameco Part no.: 2237677
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GAL03
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

24 AWG Alligator Clip Test Leads - Set of 3

Features

  • 1 set with 3 colors
  • Colors: Black, Red, Green
  • 24 AWG
  • Lead length: 21 inches


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorAlligator Clip, Insulated
2nd ConnectorAlligator Clip, Insulated
ConfigurationAlligator to Alligator
Color1 black, 1 red, 1 green
Cable Length21" (533.40mm)
Wire Gauge (AWG)24


Report a problem
Suggest a product