High Performance E²CMOS Generic Array Logic 5V 15ns PLCC-20

You may also like:
PAL16R8APC PAL16R8APC
PAL16L8-25CN PAL16L8-25CN
PALCLE22V10D-15PC PALCLE22V10D-15PC
GAL16V8D-25LP GAL16V8D-25LP
PAL22V10-25 PAL22V10-25
GAL16V8D-15LP GAL16V8D-15LP

$2.95 ea

10% discount applied in cart

492 ship on May. 13


    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ call
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

High Performance E²CMOS Generic Array Logic 5V 15ns PLCC-20

Features

  • High performance E²CMOS technology
  • Low Power: 75mA Ice
  • Commercial grade
  • Fmax = 62.5 MHz
  • Combination propagation delay: 15 ns (max.)
  • TTL compatible 24 mA outputs
  • Package: 20-pin PLCC


Report a problem
Suggest a product
Specification Value
PackagePDIP-24


Report a problem
Suggest a product