Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
ICs & Semiconductors
Logic, Programmable
PALs & GALs
Lattice Semiconductor Corporation GAL16V8D-15QJ
View larger image
Jameco Part no.:
876475
Manufacturer:
Lattice Semiconductor Corporation
Manufacturer p/n:
GAL16V8D-15QJ
HTS code:
8542390000
Description:
CPLD Complex Programmable Logic Device 15ns 8MC PLCC-20
Data Sheet (current)
[723 KB ]
You may also like:
GAL16V8D-25LP
Lattice Semiconductor Corporation
GAL20V8B-25LP
Lattice Semiconductor Corporation
GAL20V8B-25QP
Lattice Semiconductor Corporation
GAL16V8D-15LP
Lattice Semiconductor Corporation
PLS105N
Signetics High Technology
PAL12L6NC
National Semiconductor
Clearance
$1.55
ea
5 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.55
10+
$1.39
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
876475
Manufacturer:
Lattice Semiconductor Corporation
Manufacturer no.:
GAL16V8D-15QJ
HTS code:
8542390000
Data Sheet (current)
[723 KB ]
Web Exclusive
# of units
Price
1+
$1.55
10+
$1.39
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
CPLD Complex Programmable Logic Device 15ns 8MC PLCC-20
Specifications
Series: GAL®16V8
Programmable Type: EE PLD
Delay Time tpd(1) Max: 15 ns
Voltage Supply - Internal: 4.75 V to 5.25 V
Number of Macrocells: 8
Operating Temperature: 0°C to 75°C (TA)
Mounting Type: Surface Mount
Package: 20-LCC (J-Lead)
Supplier Package: 20-PLCC (9x9)
Base Number: GAL16V8
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
PLCC-20
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
CPLD Complex Programmable Logic Device 15ns 8MC PLCC-20
Image is representative only