Programmable Logic Device (PLD) IC 15ns 24-PDIP

You may also like:
PAL16R8APC PAL16R8APC
PAL16L8-25CN PAL16L8-25CN
PALCLE22V10D-15PC PALCLE22V10D-15PC
GAL16V8D-25LP GAL16V8D-25LP
PAL22V10-25 PAL22V10-25
GAL16V8D-15LP GAL16V8D-15LP

$3.95 ea

10% discount applied in cart

99 ship on May. 12


  • Jameco Part no.: 2296983
  • Manufacturer: TI
  • Manufacturer no.: GAL20R4-15CNT
  • HTS code: 8542218099
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Programmable Logic Device (PLD) IC 15ns 24-PDIP

Specifications

  • Programmable Type: OT PLD
  • Analog
  • Voltage - Input: 5 V
  • Speed: 18 ns
  • 64x32 AND Array
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackagePDIP-24


Report a problem
Suggest a product