Portasol Semi-Professional Solder Kit 10-60W 842 degF

You may also like:
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
200GX-25W 200GX-25W
WPS10 WPS10
SIA60T SIA60T
WPS11 WPS11

$84.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2175681
  • Manufacturer: Velleman
  • Manufacturer no.: GAS/SET
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $84.95

Request a Large Quantity Quote

Portasol Complete Set - Semi-Professional"

Features:

  • Portable soldering tool, powered by butane gas
  • Cordless
  • Fast, flint-sparked ignition through built-in lighter in the cap
  • Refills in less than 10 seconds
  • Melts solder in less than 40 seconds
  • Built-in catalytic converter provides a powerful yet safe flameless combustion

    Specifications:

  • Autonomy: 90min
  • Refill time: 10sec
  • Temperature tip (max.): 842°F
  • Adjustable temperature
  • Equivalent to 10 - 60W

    Kit Includes:

  • Iron-plated soldering tip (0.09")
  • Rugged plastic storage case
  • Portasol soldering tool with 0.1" tip
  • Cleaning sponge
  • Blowtorch accessory
  • Safety stand
  • Hot blower accessory
  • Hot knife accessory

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product