Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Sunon GB0507PGV1-A

You may also like:
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
AD7512MS AD7512MS
ADDA Corporation
AB3512MX-QB0 AB3512MX-QB0
ADDA Corporation
AB09424LB330300 AB09424LB330300
ADDA Corporation
SGJ78 SGJ78
Stinger Electronics
ODB9733-24HB ODB9733-24HB
Orion Fans
Clearance

$8.95 ea

33 In Stock


  • Jameco Part no.: 2306663
  • Manufacturer: Sunon
  • Manufacturer no.: GB0507PGV1-A
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $8.95
10+ $8.05
50+ $7.15

Request a Large Quantity Quote

Blower Fan 70x70x12 mm 5 VDC Vapo Bearing

Features:

  • Voltage: 5 VDC
  • Current: 310 mA
  • Power: 1.55 watts
  • Bearing Type: Vapo
  • Air Flow: 4.6 CFM
  • Noise: 27 dBA
  • Dimension: 70 mm x 70 mm x 12 mm
  • Connection: (3) 2.5" Lead Wires
  • Agency Approvals: UL, CUL, TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height70 mm
Width70 mm
Depth12 mm
Air Flow (CFM)4.6
BearingVapo
Current Rating310 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)27
Termination2.5" Wires (3)
Power Rating1.55 W
Product TypeDC Blower


Report a problem
Suggest a product