Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Opto & Illumination
Discrete LEDs
Assortments
JAMECO GB110LB
View larger image
Jameco Part no.:
135271
Manufacturer:
JAMECO
Manufacturer p/n:
GB110LB
HTS code:
8541402000
Description:
600 Piece LED Grab Bag Assorted Colors and Shapes 3mm and 5mm (T1) and (T1-3/4)
No datasheet available. Please review the tabs below for product specifications.
You may also like:
GB110
JAMECO
GB186
JAMECO
GB100
JAMECO
GB101
JAMECO
GB102
JAMECO
GB103
JAMECO
GB107
JAMECO
GB108
JAMECO
$17.95
ea
6 ship on Apr. 3
call 1-800-831-4242 for more
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$17.95
5+
$16.95
25+
$15.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
135271
Manufacturer:
JAMECO
Manufacturer no.:
GB110LB
HTS code:
8541402000
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$17.95
5+
$16.95
25+
$15.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Assorted Colored LEDs (600 pcs.)
Includes
T1
T1-3/4 round & rectangular
Approximate Quantity: 1,800
Net Weight: 1/6 lb.
Color and package style vary
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Description
ASSORTED LED GRAB BAG: T1 & T1-3/4 (Assorted Colors, Sizes & Shapes)
Piece Count
1800
Weight
1.036 lbs.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
600 Piece LED Grab Bag Assorted Colors and Shapes 3mm and 5mm (T1) and (T1-3/4)
Image is representative only