100 pcs. Trimmer Potentiometer Grab Bag 1/10 to 1/4 Watt (10-2M ohm)

You may also like:
GB110 GB110
JAMECO
GB191-3LBS GB191-3LBS
JAMECO
GB100 GB100
JAMECO
GB102 GB102
JAMECO
GB108 GB108
Major Brands
GB165 GB165
JAMECO

$9.95 ea

55 ship on Aug. 18
call 1-800-831-4242 for more


  • Jameco Part no.: 18075
  • Manufacturer: JAMECO
  • Manufacturer no.: GB113
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

100 pcs. Trimmer Potentiometer Grab Bag

1/10W to 1/4W Trimmers (10Ω to 2 MΩ)

Includes:
  • 1/10 to 1/4-Watt trimmer pots
  • Impedance Range: 10 - 2MΩ
  • Quantity: 100


Report a problem
Suggest a product
Specification Value
DescriptionTRIMMER POT GRAB BAG: 1/10W to 1/4W, 10ohm to 2Mohm (Various Values, Wattages, Sizes, Top & Side-Adjust)
Piece Count100
Weight0.116 lbs.


Report a problem
Suggest a product