JAMECO GB125

You may also like:
GB100 GB100
JAMECO
GB101 GB101
JAMECO
GB102 GB102
JAMECO
GB103 GB103
JAMECO
GB107 GB107
JAMECO
GB108 GB108
JAMECO

$19.95 ea

9 ship on Mar. 30
call 1-800-831-4242 for more


  • Jameco Part no.: 169578
  • Manufacturer: JAMECO
  • Manufacturer no.: GB125
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95

Request a Large Quantity Quote

50 Piece Assorted Photocell Grab Bag

An assortment of photocells all in one bag. Use the power of the sun or any light source to adjust the way your projects function.

Features:

  • Quantity: 50 pieces
  • Varying values
  • Material: Cadmium sulfide (CdS)
  • Operating temperature: -30°C to +70°C
  • Soldering temperature: 230°C for 3 seconds
  • Net Weight: 3.20 oz.

Applications:

  • Generate variable signals based on light levels
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmers and light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
DescriptionPHOTO CELL GRAB BAG: (Various Sizes and Shapes, Cadium Sulfide)
Piece Count50
Weight0.022 lbs.


Report a problem
Suggest a product