Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $4.49 |
10+ | $3.95 |
100+ | $3.49 |
Specification | Value |
---|---|
Product Type | BNC Plug to Double Banana Jack |
Gender | Female to Female |
Color | Black, Red |
Mounting Type | Free Hanging |
Body Material | Polyethylene (PE) |
Insulation | Yes |
Insulation Material | Delrin, Nylon |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | N/A |
Voltage Rating | N/A |
Wire Gauge (AWG) | N/A |
Termination | N/A |
Length | 2.160 in. |
Additional Feature | N/A |