Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metal 9V Battery Holder Clip

You may also like:
12BH079-GR-VP 12BH079-GR-VP
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-321-2A-R BH-321-2A-R
BH-341-2A-R BH-341-2A-R
BH-383-A BH-383-A

$0.49 ea

1,111 ship on Jun. 1
1,800 ship on Jun. 19


  • Jameco Part no.: 105794
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GBH-1009-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Metal 9V Battery Holder Clip

Features

  • Holds one 9V battery
  • Material: Nickel plated steel
  • Two mounting holes
  • Holds battery to lay on its side
  • 0.67"L x 0.63"W x 1.18"H
  • Alternate style holds battery to lay flat (p/n: 105794)


Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
ConnectorNone
Product TypeBattery Holder Clip
Size (L x W x H) (mm)17 x 16 x 30
FeaturesSide mount


Report a problem
Suggest a product