Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ

You may also like:
MV2109 MV2109
Motorola
1N4737A 1N4737A
Fairchild (onsemi)
New Product

$2.29 ea

180 In Stock
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1540367
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: GBJ2510-F
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $2.29
10+ $1.89
100+ $1.49

Request a Large Quantity Quote

Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 1 kV
  • Current - Average Rectified (Io): 25 A
  • Voltage - Forward (Vf) (Max) @ If: 1.05 V @ 12.5 A
  • Current - Reverse Leakage @ Vr: 10 µA @ 1000 V
  • Operating Temperature: -65°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-SIP, GBJ
  • Base Number: GBJ2510


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product