Glass Passivated Single-Phase Bridge Rectifier 1000V 15A

You may also like:
GBU806 GBU806
GBU8D GBU8D
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
DF005M DF005M
Clearance

$2.95 ea

10% discount applied in cart

149 ship on Jan. 18


  • Jameco Part no.: 2289487
  • Manufacturer: Major Brands
  • Manufacturer no.: GBPC1510W
  • HTS code: 8541100080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25

Request a Large Quantity Quote

Glass Passivated Single-Phase Bridge Rectifier 1000V 15A

Features:

  • Peak Reverse Voltage Rating: 1000V
  • Average Forward Current Rating: 15A
  • Mounting Type: Screw


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)15
Peak Repetitive Reverse Voltage1000
Supplier PackageGBPC-W (Wire)


Report a problem
Suggest a product