Bridge Rectifier Diode Single Phase Standard 200V 25A QC Terminal GBPC

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1921995
  • Manufacturer: Vishay
  • Manufacturer no.: GBPC2502-E4/51
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541100080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

Bridge Rectifier Diode Single Phase Standard 200V 25A QC Terminal GBPC

Specifications

  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 200V
  • Current - Average Rectified (Io): 25A
  • Voltage - Forward (Vf) (Max) @ If: 1.1V @ 12.5A
  • Current - Reverse Leakage @ Vr: 5µA @ 200V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: QC Terminal
  • Package / Case: 4-Square, GBPC
  • Supplier Device Package: GBPC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product