Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Binding Post Dual Red & Black Banana Jack

You may also like:
6883 6883
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
03-701A-R 03-701A-R
TL-034 TL-034

$3.75 ea

192 ship on Nov. 2
More Available – 13 weeks


  • Jameco Part no.: 125197
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GBRR2-R
  • HTS code: 8536694030
  • Electronics Parts Locator
# of units Price
1+ $3.75
10+ $3.39
100+ $3.05
500+ $2.79

Request a Large Quantity Quote

Dual Binding Post Red & Black Banana Jack


Specifications:

  • Voltage: 125 VAC
  • Current Rating: 15 A
  • Wire Gauge: 2.36 mm
  • Operating Temperature: 100°C
  • Screw mount
  • Two binding posts
  • Color: 1 Black slot, 1 Red slot
  • Size: 1.6"L x 1.4"W


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product