Aluminum Alloy Sealed Die-Cast Case 6.5 x 5.0 x 2.95

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R

$22.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 2175728
  • Manufacturer: Velleman
  • Manufacturer no.: GBS33MF
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $22.79
5+ $20.49

Request a Large Quantity Quote

Sealed Die-Cast Aluminum case with flange

Enclosure for sensitive electronic assemblies and for pneumatic, hydraulic and electrical devices in commercial and industrial environments. These enclosures provide effective EMI and RFI shielding. The mounting holes and the fixing screws for the lid are located outside the sealed area, which prevents moisture and dust from entering the enclosure.The lid incorporates a recessed neoprene gasket.Bosses on the internal base allow the fixing of PCB's and are suited for an earthing connection, etc...Internal guide slots allow vertical PCB mounting.The lid-mounting screw holes are threaded and the screws themselves are captive and recessed.Two or four holes make horizontal PCB mounting possible.

Features

  • Material: Aluminum alloy
  • Dimensions: 6.5" x 5.0" x 2.95"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product