Rectifier Bridge Silicon Phase 4A 600Vrrm

You may also like:
GBU806 GBU806
Diodes Incorporated
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
Clearance

$0.55 ea

10% discount applied in cart

650 In Stock


  • Jameco Part no.: 2138871
  • Manufacturer: Vishay
  • Manufacturer no.: GBU4J
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.475
100+ $0.325
500+ $0.29

Request a Large Quantity Quote

Bridge Rectifier

Features

  • Single Phase
  • Vrrm Max: 600V
  • Forward current: 4 A
  • Forward voltage: 1 V
  • Power dissipation: 8 W
  • Diode mounting type: Through hole

    Report a problem
    Suggest a product
  • Specification Value
    Average Rectified Output Current4A
    Repetitive Peak Reverse Voltage600 V
    PackageGBU


    Report a problem
    Suggest a product