Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Diodes Incorporated GBU806

You may also like:
SBU8J(RS805) SBU8J(RS805)
Major Brands
MDA990-3 MDA990-3
Major Brands
MDA990-6 MDA990-6
Major Brands
W04G W04G
Major Brands
DF01M DF01M
Major Brands
W02G W02G
Major Brands
DF06M DF06M
Major Brands
Clearance

$0.75 ea

22 In Stock


  • Jameco Part no.: 1540404
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: GBU806
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55

Request a Large Quantity Quote

600V 8A Rectifier Through Hole 4-SIP GBU

Features:

  • Peak Reverse Voltage: 600V
  • Average Rectified Current: 8A
  • Mounting Type: Through Hole
  • Packaging: 4 SIP, GBU
  • Operating Temperature: -55°C to 150°


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current8A
Repetitive Peak Reverse Voltage600 V
PackageGBU


Report a problem
Suggest a product