Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
ICs & Semiconductors
Diodes & Rectifiers
Rectifiers, Bridge
General Instruments GBU8D
View larger image
Jameco Part no.:
2314919
Manufacturer:
General Instruments
Manufacturer p/n:
GBU8D
HTS code:
8541100080
Description:
Bridge Rectifier Single Phase Standard 200V Through Hole GBU
Data Sheet (current)
[622 KB ]
You may also like:
MDA990-3
Major Brands
MDA990-6
Major Brands
W04G
Major Brands
DF01M
Major Brands
W02G
Major Brands
DF06M
Major Brands
$1.25
ea
738 In Stock
More Available – 9 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.25
10+
$1.05
100+
$0.85
500+
$0.69
1000+
$0.55
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2314919
Manufacturer:
General Instruments
Manufacturer no.:
GBU8D
HTS code:
8541100080
Data Sheet (current)
[622 KB ]
Web Exclusive
# of units
Price
1+
$1.25
10+
$1.05
100+
$0.85
500+
$0.69
1000+
$0.55
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Bridge Rectifier Single Phase Standard 200V Through Hole GBU
Specifications
Diode Type: Single Phase
Technology: Standard
Voltage - Peak Reverse (Max): 200 V
Current - Average Rectified (Io): 8 A
Voltage - Forward (Vf) (Max) @ If: 1.1 V @ 8 A
Current - Reverse Leakage @ Vr: 5 µA @ 200 V
Operating Temperature: -55°C to 150°C (TJ)
Mounting Type: Through Hole
Package: SIP-4, GBU
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Average Rectified Output Current
8A
Repetitive Peak Reverse Voltage
200 V
Package
GBU
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Bridge Rectifier Single Phase Standard 200V Through Hole GBU
Image is representative only