# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.89 |
250+ | $0.79 |
Specification | Value |
---|---|
Impedance | 8 Ohm |
Nominal Input Power (W) | 0.20 |
Input Power (max) (W) | 0.50 |
Output | 84 dB |
Frequency Range | 380 Hz to 680 Hz |
Diameter | 1.42 in. |
Depth | 0.18 in. |
Magnet Size (Diameter x H) (inches) | 0.64 x .65 |
Termination Style | Wires w/connector |
Length | 1.42 in. |
Width | 0.18 in. |