*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $54.30 |
5+ | $49.50 |
25+ | $44.09 |
Specification | Value |
---|---|
Output Voltage | 13.6 VDC |
Output Current | 10 A |
Power Rating | 160 W |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | GC160 |
Length | 1.4 in. |
Width | 2.9 in. |
Height | 6.9 in. |