MEAN WELL GC160A24-AD1

You may also like:
GC220A24-AD1 GC220A24-AD1
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$54.30 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147663
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC160A24-AD1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $54.30
5+ $49.50
25+ $44.09

Request a Large Quantity Quote

160 Watt Single Output Battery Charger

27.2 Volts @ 5.9 Amps

Features


  • Anderson connector
  • 2 stage charging characteristic
  • Universal AC input / Full range
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • Class I power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV / UL / CB / FCC / CE
  • 2 years warranty
  • Built-in active PFC function, PF>0.94

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage27.2 VDC
    Output Current5.9 A
    Power Rating160 W
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    FamilyGC160
    Length1.4 in.
    Width2.9 in.
    Height6.9 in.


    Report a problem
    Suggest a product