MEAN WELL GC220A12-R7B

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$77.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122790
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC220A12-R7B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $77.00
5+ $70.10
25+ $63.05

Request a Large Quantity Quote

183 Watt Table-Top Battery Charger 13.6VDC 13.5A

Specifiactions

  • DC voltage: 13.6 VDC
  • Recommended battery capacity: 80 to 200 Ah
  • Continuous output current: 13.5 A
  • Output plug: 4-Pin DIN connector
  • 2 stage charging characteristic
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.91
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • Class power ( with earth pin)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: UL / CUL / TUV / CB / FCC / CE


Report a problem
Suggest a product
Specification Value
Output Voltage13.6 VDC
Output Current13.5 A
Power Rating183.6 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
FamilyGC220
Length7.87 in.
Width3.35 in.
Height1.81 in.


Report a problem
Suggest a product