MEAN WELL GC220A48-AD1

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$77.00 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147612
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC220A48-AD1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $77.00
5+ $70.10
25+ $63.05

Request a Large Quantity Quote

218 WAC-DC Power Adaptor with Charger Function

54.4Volts @ 4 Amps

Features:

  • Anderson connector
  • 2 stage charging characteristic
  • Universal AC input / Full range
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • Class I power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV / UL / CB / FCC / CE
  • 2 years warranty
  • Built-in active PFC function, PF>0.94


Report a problem
Suggest a product
Specification Value
Output Voltage54.4 VDC
Output Current4 A
Power Rating218 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
FamilyGC220
Length1.9 in.
Width3.4 in.
Height8.3 in.


Report a problem
Suggest a product