*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $77.00 |
5+ | $70.10 |
25+ | $63.05 |
Specification | Value |
---|---|
Output Voltage | 54.4 VDC |
Output Current | 4 A |
Power Rating | 217.6 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | GC220 |
Length | 7.87 in. |
Width | 3.35 in. |
Height | 1.81 in. |