16.8 ~ 30 Watt Power Adaptor with Charging Function 5.6 Volts @ 3.99 Amps

You may also like:
GC30U-1P1J GC30U-1P1J
MEAN WELL
TJ-045518 TJ-045518
Jameco Reliapro
AD6550LF AD6550LF
Arndt Electronics
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1
Arndt Electronics
EADP-20NB EADP-20NB
Arndt Electronics
094-0224-000 094-0224-000
Arndt Electronics

$25.19 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156201
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC30B-1P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $25.19
5+ $23.29
25+ $22.40

Request a Large Quantity Quote

16.8 ~ 30 Watt Power Adaptor with Charging Function

5.6 Volts @ 3.99 Amps

Features :
  • Compliance to EN55014-1 class B, FCC part 15 Class B
  • Compliance to EN61000-3-2,3
  • Compliance to EN61000-4-2,3,4,5,6,11, light industry level, criteria A
  • HARMONIC CURRENT
  • EMS IMMUNITY
  • EMI CONDUCTION & RADIATION
  • OVERLOAD
  • OVER VOLTAGE
  • 90 ~ 110% Constant current mode and over 300% pulsing mode
  • Protection type : Constant current limiting, recovers automatically after fault condition is removed
  • 110 ~ 135% rated output voltage
  • Protection type : Clamp by zener diode
  • Universal AC input / Full range
  • 2 pole AC Inlet IEC320-C8
  • Class power (without earth pin)
  • No load power consumption <1.0W
  • Constant current and voltage(CC,CV mode)
  • Suitable for continue load
  • For high surge current equipment
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • 2 colors LED indicate for charging status
  • Fully enclosed plastic case
  • High reliability
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5.6 VDC
    Output Current3.99 A
    Power Rating22.4 W
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN
    Maximum Input Current1 A
    Number of Outputs1
    Length4.3 in.
    Width2.6 in.
    Height1.4 in.
    Efficiency76%
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    TypeAuto Switching
    StyleDesktop Adapter
    Output Voltage (Channel 1)5.6 VDC
    Output Current (Channel 1)3.99 A
    FamilyGC30B


    Report a problem
    Suggest a product