16.8 ~ 30 Watt Power Adaptor with Charging Function 8.4 Volts @ 3 Amps

You may also like:
GC30U-2P1J GC30U-2P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
3A-122DU12 3A-122DU12
ADP-12GB-2.5 ADP-12GB-2.5
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1

$25.19 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156210
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC30B-2P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $25.19
10+ $23.29

Request a Large Quantity Quote

16.8 ~ 30 Watt Power Adaptor with Charging Function

8.4 Volts @ 3 Amps

Features :
  • Compliance to EN55014-1 class B, FCC part 15 Class B
  • Compliance to EN61000-3-2,3
  • Compliance to EN61000-4-2,3,4,5,6,11, light industry level, criteria A
  • HARMONIC CURRENT
  • EMS IMMUNITY
  • EMI CONDUCTION & RADIATION
  • OVERLOAD
  • OVER VOLTAGE
  • 90 ~ 110% Constant current mode and over 300% pulsing mode
  • Protection type : Constant current limiting, recovers automatically after fault condition is removed
  • 110 ~ 135% rated output voltage
  • Protection type : Clamp by zener diode
  • Universal AC input / Full range
  • 2 pole AC Inlet IEC320-C8
  • Class power (without earth pin)
  • No load power consumption <1.0W
  • Constant current and voltage(CC,CV mode)
  • Suitable for continue load
  • For high surge current equipment
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • 2 colors LED indicate for charging status
  • Fully enclosed plastic case
  • High reliability
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)8.4
    Output Current (A)3
    Maximum Output Power (W)25.2
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN
    Maximum Input Current (A)1.0
    Number of Outputs1
    Length (inch)4.3
    Width (inch)2.6
    Height (inch)1.4
    Efficiency (%)78
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    TypeAuto Switching
    StyleDesktop Adapter
    Output Voltage (Channel 1)8.4 VDC
    Output Current (Channel 1)3 A


    Report a problem
    Suggest a product