*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $33.10 |
5+ | $30.10 |
25+ | $27.09 |
Specification | Value |
---|---|
Output Voltage | 14.3 VDC |
Output Range | 7.7 VDC to 8.6 VDC |
Output Current | 2.09 A |
Power Rating | 30 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.7 A |
Efficiency | 78% |
Output Connector Type | Cylindrical Female |
Family | GC30B |
Length | 4.30 in. |
Width | 2.60 in. |
Height | 1.40 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN |
Additional Feature | For Lead-Acid and Li-Ion |
PFC Function | No |
Color | Black |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Output Connector Diameters | 2.1mm x 5.5mm |