Power Supply Switching with Charge Table Top 21.6Watt [email protected]

You may also like:
GC30B-11P1J GC30B-11P1J
MEAN WELL
TJ-045518 TJ-045518
Jameco Reliapro
AD6550LF AD6550LF
Arndt Electronics
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1
Arndt Electronics
EADP-20NB EADP-20NB
Arndt Electronics
094-0224-000 094-0224-000
Arndt Electronics

$27.19 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122124
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC30U-11P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $27.19
5+ $24.99
25+ $24.05

Request a Large Quantity Quote

21.6 WAC-DC Power Adaptor with Charger Function


7.2 Volts @ 3 Amps

Features:
  • Universal AC input / Full range
  • With USA type 6FT power cord(2pin)
  • Class II power (without earth pin)
  • No load power consumption <1.0W
  • Constant current and voltage(CC,CV mode)
  • Suitable for continue load
  • For high surge current equipment
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • 2 colors LED indicate for charging status
  • Fully enclosed plastic case
  • High reliability
  • Approvals: UL / CUL / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage7.2 VDC
Output Current3 A
Power Rating21.6 W
AC Power CordINCLUDED
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CB, FCC, EAC
Maximum Input Current1 A
Number of Outputs1
Length4.3 in.
Width2.6 in.
Height1.4 in.
Efficiency74%
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)7.2 VDC
Output Current (Channel 1)3 A
FamilyGC30U


Report a problem
Suggest a product