*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $35.50 |
5+ | $32.40 |
25+ | $29.16 |
Specification | Value |
---|---|
Output Voltage | 28.6 VDC |
Output Current | 1.04 A |
Power Rating | 30 W |
AC Power Cord | INCLUDED |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CB, FCC, EAC |
Maximum Input Current | 1 A |
Number of Outputs | 1 |
Length | 4.3 in. |
Width | 2.6 in. |
Height | 1.4 in. |
Efficiency | 80% |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 28.6 VDC |
Output Current (Channel 1) | 1.04 A |
Family | GC30U |