*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $96.70 |
5+ | $88.10 |
25+ | $79.29 |
Specification | Value |
---|---|
Output Voltage | 54.4 VDC |
Output Current | 4.8 A |
Power Rating | 326 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | GC330 |
Length | 1.9 in. |
Width | 3.8 in. |
Height | 8.7 in. |