# of units | Price |
---|---|
1+ | $5.45 |
10+ | $4.89 |
50+ | $4.49 |
250+ | $4.05 |
1000+ | $3.85 |
Specification | Value |
---|---|
Cable Type | Test Lead |
1st Connector | Double Banana Plug |
2nd Connector | Alligator Clip, Insulated (x2) |
Configuration | Banana Plug to Alligator |
Color | Black and Red |
Cable Length | 36" (914.00mm) |
Wire Gauge (AWG) | 18 |
Voltage Rating | 600 V |