Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Wire & Cable
Cable Assemblies
D-Sub Cables
DB25 Male to DB25 Female Flat Ribbon Cable 4' 28AWG Gray
View larger image
Jameco Part no.:
12408
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
GCAR11-R
HTS code:
7614905000
Data Sheet (current)
[1467 KB ]
You may also like:
FC-9PM/9SM-6FT-R
Jameco Valuepro
M692-05
Jameco Valuepro
10D1-03206
Jameco Valuepro
10D2-01206
Jameco Valuepro
10D1-03210
Jameco Valuepro
10D1-03406
Jameco Valuepro
$6.95
ea
69 In Stock
More Available – 20 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
10+
$6.25
25+
$5.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
12408
Manufacturer:
Jameco Valuepro
Manufacturer no.:
GCAR11-R
HTS code:
7614905000
Data Sheet (current)
[1467 KB ]
Web Exclusive
# of units
Price
1+
$6.95
10+
$6.25
25+
$5.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Flat Ribbon Cable DB25 Male To DB25 Female 4' 28AWG Gray
Features:
Metal connector
28 AWG flat ribbon cable
Tin-plated contacts
300V, 105°C rating
Length: 4 feet
Color: Gray
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Cable Type
Extension Cable
1st Connector
DB25 Male
2nd Connector
DB25 Female
Length
4 ft.
Color
Gray
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
DB25 Male to DB25 Female Flat Ribbon Cable 4' 28AWG Gray
Image is representative only