Connector Power Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

You may also like:
JX16183 JX16183
Jameco ValuePro
HD2388C HD2388C
Jameco ValuePro
PL1351-R PL1351-R
Jameco ValuePro
WTJ-020-37A WTJ-020-37A
Jameco ValuePro
GCD014 GCD014
Jameco ValuePro
CS1014A-R CS1014A-R
Jameco ValuePro

$0.89 ea

4,621 In Stock
More Available – 20 weeks


  • Jameco Part no.: 101143
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: GCJ0352
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
1000+ $0.59
5000+ $0.49

Request a Large Quantity Quote

3.5mm Female Power Jack

Features:
  • Jack type: 3.5mm female
  • Can also be used as a 3.5mm mono audio jack
  • Panel and PCB mounting
  • Solder eyelet terminals
  • Size: 10.0mm H x 10.0mm W x 18.5mm D

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)3.5mm
    Outer DiameterN/A
    TerminationSolder Lug
    Mounting TypePanel Mount
    Body OrientationStraight, Round
    Current Rating4 A
    Voltage Rating250 VDC


    Report a problem
    Suggest a product