Tweezer Stainless 4.3 Inch Curved Fine Point

Jameco Benchpro Rohs logo
GCP-017-R
You may also like:
G/S(GPL-172) 4.7 G/S(GPL-172) 4.7"-R
Jameco Benchpro
TWEEZER SET TWEEZER SET
Jameco Benchpro
GCP-018-R GCP-018-R
Jameco Benchpro
L4VN L4VN
Xcelite
HEMOSTAT 5 HEMOSTAT 5"
Jameco Benchpro
GPL-175 GPL-175
Arndt Electronics

$2.95 ea

24 In Stock
180 ship on Sep. 24


  • Jameco Part no.: 253092
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GCP-017-R
  • HTS code: 8203205000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.25
100+ $1.49

Request a Large Quantity Quote

4.6" CURVED FINE-POINT TIP TWEEZERS

Picking up tiny IC's, resistors, capacitors and other components are easy with these tweezers.


Features:
  • Stainless steel
  • Curved, fine-point tip
  • Length: 4.6"


Report a problem
Suggest a product
Specification Value
Product TypeTweezer
Additional Feature4.3" Fine Point Curved


Report a problem
Suggest a product