Tweezer Stainless 4.75 Inch Anti Static Fine Point

Jameco Benchpro Rohs logo
GCP-018-R
You may also like:
G/S(GPL-172) 4.7 G/S(GPL-172) 4.7"-R
Jameco Benchpro
TWEEZER SET TWEEZER SET
Jameco Benchpro
GCP-017-R GCP-017-R
Jameco Benchpro
L4VN L4VN
Xcelite
HEMOSTAT 5 HEMOSTAT 5"
Jameco Benchpro
GPL-175 GPL-175
Arndt Electronics

$2.95 ea

193 In Stock
180 ship on Nov. 19


  • Jameco Part no.: 253113
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GCP-018-R
  • HTS code: 8203205000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
25+ $2.59
50+ $1.95

Request a Large Quantity Quote

4.75" FINE-POINT TIP ANTI-STATIC TWEEZERS

Picking up tiny IC's, resistors, capacitors and other components are easy with these tweezers.


Features:
  • Stainless steel
  • Insulated, Anit-static
  • Fine-point tip
  • Length: 4.75"


Report a problem
Suggest a product
Specification Value
Product TypeTweezer
Additional Feature4.75" Fine Point (ESD)


Report a problem
Suggest a product