5 Volt DC 30x30x10mm Brushless Tubeaxial Fan 4 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD4505LX-K90(X) AD4505LX-K90(X)
ADDA Corporation
Clearance

$7.95 ea

191 In Stock


  • Jameco Part no.: 2304887
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD053010EB-N (2I9)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.19
50+ $6.59
100+ $5.95

Request a Large Quantity Quote

5 Volt DC 30x30x10mm Brushless Tubeaxial Fan 4 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 30 mm X 30 mm X 10 mm
  • Air flow:4 CFM
  • Bearing type: Dual Ball
  • Current: 120 mA
  • Power: 0.6 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 28 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating5 VDC
    Height30 mm
    Width30 mm
    Depth10 mm
    Air Flow (CFM)4
    BearingDual Ball
    Current Rating120 mA
    Agency ApprovalsUL, CUL, CE
    Noise (dBA)28
    Termination12" Wires
    Power Rating0.60 W


    Report a problem
    Suggest a product