5 Volt DC 30x30x10mm Brushless Tubeaxial Fan 3 CFM

You may also like:
GD053010EB-N (2I9) GD053010EB-N (2I9)
Gulf Electrics
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD4505LX-K90(X) AD4505LX-K90(X)
ADDA Corporation
Clearance

$7.95 ea

197 In Stock


  • Jameco Part no.: 2304895
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD053010MB-N (2F5)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.19
50+ $6.59
100+ $5.95

Request a Large Quantity Quote

5 Volt DC 30x30x10mm Brushless Tubeaxial Fan 3 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 30 mm X 30 mm X 10 mm
  • Air flow: 3 CFM
  • Bearing type: Ball
  • Current: 80 mA
  • Power: 0.4 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 18 dBA
  • Connections: (3) 12" wire leads, speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating5 VDC
    Height30 mm
    Width30 mm
    Depth10 mm
    Air Flow (CFM)3
    BearingBall
    Current Rating80 mA
    Agency ApprovalsUL, CUL, CE
    Noise (dBA)18
    Termination12" Wires (3), speed sensor
    Power Rating0.40 W


    Report a problem
    Suggest a product