Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt DC 40x40x20mm Brushless Tubeaxial Fan 10 CFM

You may also like:
MC20080V2-000U-A99 MC20080V2-000U-A99
KDE0503PEB-2-8(MS.N) KDE0503PEB-2-8(MS.N)
KDE0504PFS2-8 KDE0504PFS2-8
GD053010EB-N (2I9) GD053010EB-N (2I9)
GD053010MB-N (2F5) GD053010MB-N (2F5)
GD054020ML-N (1F5) GD054020ML-N (1F5)
New Product

$8.95 ea

178 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 2304911
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD054020HL-N (1F7)
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $7.19
100+ $6.95

Request a Large Quantity Quote

5 Volt DC 40x40x20mm Brushless Tubeaxial Fan 10 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 10.05 CFM
  • Bearing type: Sintetico
  • Current: 170 mA
  • Power: 0.85 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 26.5 dBA
  • Connections: (3) 12" wire leads, speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Height - mm40
    Width - mm40
    Depth - mm20
    Air Flow (CFM)10.05
    BearingSintetico
    Current (mA)170
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)26.5
    Connection (Leads)(3) 12", speed sensor
    Power (Watts)0.85


    Report a problem
    Suggest a product