Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt DC 40x40x20mm Brushless Tubeaxial Fan 8 CFM

You may also like:
MC20080V2-000U-A99 MC20080V2-000U-A99
KDE0503PEB-2-8(MS.N) KDE0503PEB-2-8(MS.N)
KDE0504PFS2-8 KDE0504PFS2-8
GD053010EB-N (2I9) GD053010EB-N (2I9)
GD053010MB-N (2F5) GD053010MB-N (2F5)
GD054020HL-N (1F7) GD054020HL-N (1F7)
New Product

$8.95 ea

180 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 2304903
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD054020ML-N (1F5)
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $7.19
100+ $6.95

Request a Large Quantity Quote

5 Volt DC 40x40x20mm Brushless Tubeaxial Fan 8 CFM

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 8.06 CFM
  • Bearing type: Sintetico
  • Current: 100 mA
  • Power: 0.5 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 22 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Height - mm40
    Width - mm40
    Depth - mm20
    Air Flow (CFM)8.06
    BearingSintetico
    Current (mA)100
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)22
    Connection (Leads)12"
    Power (Watts)0.50


    Report a problem
    Suggest a product