Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 25x25x10mm Brushless Tubeaxial Fan 3.3 CFM

Gulf Electrics
GD122510EB-N (2I9)
You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03
New Product

$7.95 ea

180 ship on Jul. 10


  • Jameco Part no.: 2304919
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD122510EB-N (2I9)
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

12 Volt DC 25x25x10mm Brushless Tubeaxial Fan 3.3 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 25 mm X 25 mm X 10 mm
  • Air flow: 3.3 CFM
  • Bearing type: Dual Ball
  • Current: 70 mA
  • Power: 0.84 watts
  • Agency approvals: UL
  • Noise: 30 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm25
    Width - mm25
    Depth - mm10
    Air Flow (CFM)3.0
    BearingDual Ball
    Current (mA)70
    Agency ApprovalsUL
    Noise (dBA)30
    Connection (Leads)12"
    Power (Watts)0.84


    Report a problem
    Suggest a product