Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 30x30x10mm Brushless Tubeaxial Fan 4 CFM

You may also like:
AD0312HB-G53 AD0312HB-G53
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD129225EB-N (2I9) GD129225EB-N (2I9)
AD0412MB-G70 AD0412MB-G70
GD122510EB-N (2I9) GD122510EB-N (2I9)
GD128015MB(2F5) GD128015MB(2F5)
New Product

$7.95 ea

149 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 2304927
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD123010EB-N (2I9)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.19
50+ $6.59
100+ $5.95

Request a Large Quantity Quote

12 Volt DC 30x30x10mm Brushless Tubeaxial Fan 4 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 30 mm X 30 mm X 10 mm
  • Air flow: 4 CFM
  • Bearing type: Ball
  • Current: 60 mA
  • Power: 0.72 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 28 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm30
    Width - mm30
    Depth - mm10
    Air Flow (CFM)4
    BearingBall
    Current (mA)60
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)28
    Connection (Leads)12"
    Power (Watts)0.72


    Report a problem
    Suggest a product