Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 60x60x15mm Brushless Tubeaxial Fan 15CFM

You may also like:
MF60151V1-10000-A99 MF60151V1-10000-A99
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03

$7.95 ea

147 ship on May. 28
More Available – 5 weeks


  • Jameco Part no.: 2295207
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD126015LB (2N3
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.79
250+ $5.29

Request a Large Quantity Quote

12 Volt DC 60x60x15mm Brushless Tubeaxial Fan 15CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 15 mm
  • Air flow: 15.2 CFM
  • Bearing type: Dual Ball
  • Current: 140 mA
  • Power: 1.68 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 39 dBA
  • Connections: 12" leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm60
Width - mm60
Depth - mm15
Air Flow (CFM)15.2
BearingDual Ball
Current (mA)140
Agency ApprovalsUL/CUL/CE
Noise (dBA)39
Connection (Leads)12"
Power (Watts)1.68


Report a problem
Suggest a product