Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 80x80x15mm Brushless Tubeaxial Fan 29 CFM

You may also like:
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)
AD0412MB-G70 AD0412MB-G70
GD122510EB-N (2I9) GD122510EB-N (2I9)
New Product

$9.95 ea

174 ship on Oct. 29
More Available – 13 weeks


  • Jameco Part no.: 2304935
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD128015MB(2F5)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.19

Request a Large Quantity Quote

12 Volt DC 80x80x15mm Brushless Tubeaxial Fan 29 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 15 mm
  • Air flow: 29 CFM
  • Bearing type: Dual Ball
  • Current: 100 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 27 dBA
  • Connections: (3) 12" wire leads, speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm80
    Width - mm80
    Depth - mm15
    Air Flow (CFM)29
    BearingDual Ball
    Current (mA)100
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)27
    Connection (Leads)(3) 12", speed sensor
    Power (Watts)1.2
    Speed2600


    Report a problem
    Suggest a product