Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 92x92x25mm Brushless Tubeaxial Fan 75 CFM

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03
New Product

$10.95 ea

175 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 2304951
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD129225EB-N (2I9)
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12 Volt DC 92x92x25mm Brushless Tubeaxial Fan 75 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 75 CFM
  • Bearing type: Dual Ball
  • Current: 360 mA
  • Power: 4.32 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 42.5 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Height - mm92
    Width - mm92
    Depth - mm25
    Air Flow (CFM)75
    BearingDual Ball
    Current (mA)360
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)42.5
    Connection (Leads)12"
    Power (Watts)4.32


    Report a problem
    Suggest a product