24 Volt DC 120x120x38mm Brushless Tubeaxial Fan 107 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)
AD0824HX-D71(NEUM) AD0824HX-D71(NEUM)
9A0824G401 9A0824G401

$13.95 ea

125 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2304991
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD241238MB (2I5)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95
250+ $9.95

Request a Large Quantity Quote

24 Volt DC 120x120x38mm Brushless Tubeaxial Fan 107 CFM

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 107 CFM
  • Bearing type: Dual Ball
  • Current: 250 mA
  • Power: 6 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 41 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height120 mm
    Width120 mm
    Depth38 mm
    Air Flow (CFM)107
    BearingBall
    Current Rating450 mA
    Agency ApprovalsUL, CUL, CE
    Noise (dBA)43
    Termination12" Wires
    Power Rating21.6 W
    Speed2800 rpm


    Report a problem
    Suggest a product