Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt DC 60x60x25mm Brushless Tubeaxial Fan 29 CFM

You may also like:
2406PTB1 2406PTB1
AG06024HB257002 AG06024HB257002
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD244010LB (2N3) GD244010LB (2N3)
GD246015EB (2I9) GD246015EB (2I9)
GD248025EB-N (2I9) GD248025EB-N (2I9)
GD241238MB (2I5) GD241238MB (2I5)
New Product

$9.95 ea

180 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 2304975
  • Manufacturer: Gulf Electrics
  • Manufacturer no.: GD246025EB (2I9)
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.19

Request a Large Quantity Quote

24 Volt DC 60x60x25mm Brushless Tubeaxial Fan 29 CFM

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 29.3 CFM
  • Bearing type: Dual Ball
  • Current: 110 mA
  • Power: 2.64 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 40.5 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Height - mm60
    Width - mm60
    Depth - mm25
    Air Flow (CFM)29.3
    BearingDual Ball
    Current (mA)110
    Agency ApprovalsUL/CUL/CE
    Noise (dBA)40.5
    Connection (Leads)12"
    Power (Watts)2.64


    Report a problem
    Suggest a product