# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.17 |
500+ | $0.15 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T1-3/4 (5mm) |
Color | Green/Red |
Luminous Intensity | 2mcd, 8mcd |
Lens Type | White Diffused |
Viewing Angle | 30° |
Typical Forward Voltage | 2.6 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 565 nm, 697 nm |
Height | 8.6 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Bi-Color |
Polarity | Reversible |