70MHz 2-Channel Full Touch Panel Digital Storage Oscilloscope

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent
471-040 471-040
Digilent

$1,184.00 ea

3 Weeks Lead Time


  • Jameco Part no.: 2247437
  • Manufacturer: Instek
  • Manufacturer no.: GDS-207
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Web Exclusive

70MHz 2-Channel Full Touch Panel Digital Storage Oscilloscope

Features

  • 70MHz handheld oscilloscope
  • 2 input channels
  • 1GSa/s maximum sample rate
  • Maximum 1M memory depth per channel
  • 7" 800 x 480 full touch panel capacitive LCD multi-point control, landscape and portrait display
  • Built-In 5,000 counts DMM
  • 30,000 consecutive waveform records logging function, replay measurement results any time
  • Logging function
  • Built-In engineering calculator, SMD resistance coding, color coding info, and attenuator calculation application software

    Specifications

    Vertical
  • Channels: 2 (BNC-Shield)
  • Input Impedance: 1MΩ ±2%, 16.5pf approx.
  • Maximum Input: CAT II 300VRMS
  • Input Coupling: AC, DC, GND
  • Bandwidth: DC ~ 70 MHz (-3dB)
  • Rise time: <5 ns
  • Sensitivity: 2mV/div~10V/div (1-2-5 increments)
  • Accuracy: ±(3% x Readout + 0.1 div + 1mV)
  • Bandwidth Limit: 20MHz(-3dB)
  • Polarity: Normal, Invert

    Report a problem
    Suggest a product
  • Specification Value
    Number of Channels2
    Bandwidth70 MHz
    Sampling Rate1 GS/s
    Display7 in. LCD
    Additional FeatureTouchscreen


    Report a problem
    Suggest a product